• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Remote shutter release Godox XT-16

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of channels: 16
  • Battery(s): AA
  • Required number of batteries / rechargeable batteries: 2
  • Colour, black
  • Radio remote control: Transmitter/receiver
  • Max. range: 100 m
  • Accessory shoe camera: Yes
Product type

Remote shutter release

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367343 Remote shutter release Godox XT-16

Description

Godox XT-16 Wireless Flash Radio Trigger Features: -LCD Display -Set lamp on / off -Wireless Power Level Control -Metal Accessory Shoe -Flash Grouping -16 Channels -Test / Trigger Wireless Triggering

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.