• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 0403315 F plug Connections: F plug Cable diameter: 5 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

285 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.76 / piece)
€ 0.99
-23 %
€ 0.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

F plug

Content

1 pc(s)

Connections

F plug

Cable Ø

5 mm

RoHS-compliant

Yes

Impedance

75 Ω

Type

Screw-On F Connector

Impedance

75 Ω

Connection

Turn on.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1398973 Renkforce 0403315 F plug Connections: F plug Cable diameter: 5 mm 1 pc(s)

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)