• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 1 m Car antenna cable extension DIN 150 ohm Black RF-5087926

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

78 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Car antenna adapter with extension cable

  • Car antenna adapter with 1 metre extension cable
  • Made of high-quality materials
  • Stable signal transmission

Technical specifications

Product type

Car antenna cable extension

Version

Cable extension

Connections

DIN 150 ohm

Factory colour

Black

Cable length

1 m

Connector version

straight

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2543963 Renkforce 1 m Car antenna cable extension DIN 150 ohm Black RF-5087926

Description

Renkforce car antenna adapter with one meter extension cable.

This text is machine translated.

Scope of delivery

  • Car antenna adapter with extension cable

More interesting products

(*All information is plus legal VAT)