• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 1289332 Proximity switch Non-contact IP20 Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

636 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 14.99
-33 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Non-contact proximity switch

  • Sensor distance 5 - 6 cm
  • Switches up to 500 W

Technical specifications

  • Switching capacity (light bulbs): 500 W
  • Switching capacity (energy saving bulb) 200 W
  • Switch: relay, single-pole
Product type

Proximity switch

Light bulb features

Non-contact

Nominal voltage

230 V

Mounting type

Recess-mount

Ceiling

Recess diameter

14 mm

Mounting depth

16 mm

Factory colour

Black

IP20

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289332 Renkforce 1289332 Proximity switch Non-contact IP20 Black

Conformity certificate

Conformity certificate 1289332 Renkforce 1289332 Proximity switch Non-contact IP20 Black

Description

Contact the light switch via the small built-in sensor. The switch is triggered by prior to keep the hand is. Only after the installation of the sensor is to be seen. Connector housing size: 88 x 35.5 x 20.5 mm. Sensor-outdoor diameter: 17.2mm · Cutout diameter: 14 mm · Minimum mounting depth: 16 mm · Connection Cable: 1.45 m

This text is machine translated.

More interesting products

(*All information is plus legal VAT)