• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 1362990 Recess-mount, Ceiling PIR motion detector 360 ° Relay White IP20

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3236 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 14.99
-53 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating voltage: 220 - 240 V/AC, 50 Hz
  • Internal power consumption: approx. 0.5 W
  • Switching power: 800 W (resistive load), 200 W (inductive load)
  • PIR detection angle: 120° (conic)
  • PIR range: switchable by DIP switch 3 m/6 m
  • Duty cycle: selectable by DIP switch, 5 s, 30 s, 1 min, 3 min, 5 min, 8 min
  • Installation Ø/ depth for PIR sensor: 12,5 mm/18 mm
  • Installation depth for PIR sensor: 18 mm
  • Dimensions: Control unit: 56 x 34 x 24.5 mm (L x W x H), PIR sensor: 18 x 25 mm (Ø x L)
  • Weight: approx. 40 g
Product type

PIR motion detector

Detection angle

360°

6 m

Used at

Indoors

Mounting type

Recess-mount

Ceiling

Operating voltage

230 V

Contact type

Relay

Switching capacity (energy saving bulbs)

200 W

Switching capacity (light bulbs)

800 W

Switching capacity (halogen bulbs)

800 W

Switching capacity (LED)

200 W

Switching capacity (light tubes)

200 W

Standby current consumption

0.5 W

Time settings

5 sec - 8 min

Factory colour

White

IP20

Operating temperature

-20 - +40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1362990 Renkforce 1362990 Recess-mount, Ceiling PIR motion detector 360 ° Relay White IP20

Conformity certificate

Conformity certificate 1362990 Renkforce 1362990 Recess-mount, Ceiling PIR motion detector 360 ° Relay White IP20

Description

If there is frequent false alarms of the PIR sensor, you can reduce the range via the control unit (6m/3m). In addition, via another dip switches can be set that the motion detector only at night.

This text is machine translated.

Scope of delivery

  • Motion detector with PIR sensor
  • Operating instructions

More interesting products

(*All information is plus legal VAT)