• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 1530623 Ceiling, Wall HF motion detector 360 ° Relay White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1096 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Built-in HF radar motion detector

  • Detects movement even through walls
  • Invisible installation possible
  • Range up to 15 m

Technical specifications

  • HF system 5.8 GHz, CW radar, ISM band
  • Transmitted power 0.2 mW
  • Switching capacity: max. 500 W (resistive load), max. 150 W (inductive load)
  • Permissible conductor cross-section for the connection terminals: 0.75 - 1.5 mm²
  • Detection angle: horizontal 360°, vertical 180°
  • Speed for motion detection 0.6 - 1.5 m/s
  • Ambient brightness: 3 - 2000 Lux
Product type

HF motion detector

Detection angle

360°

15 m

Used at

Indoors

Mounting type

Ceiling

Wall

Operating voltage

230 V

Contact type

Relay

Switching capacity

500 W

Twilight settings

3 - 2000 lx

Time settings

12 s to 10 min

Factory colour

White

Length

61.5 mm

Width

37 mm

Height

25 mm

Dim

(L x W x H) 61.5 x 37 x 25 mm

Weight

50 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1530623 Renkforce 1530623 Ceiling, Wall HF motion detector 360 ° Relay White

Conformity certificate

Conformity certificate 1530623 Renkforce 1530623 Ceiling, Wall HF motion detector 360 ° Relay White

Description

The detection works by high-frequency technology even through doors, glass panels or thin walls.
Ideal monitoring of your input range or staircase.
High-frequency detectors emit an imperceptible signal and respond, independently of temperature, to changes in the echo pattern that occur as a result of movement. With a wide angle of detection, almost instant response times, as well as a range that can be adjusted between 1 m and 15 m, this sensor switch is suitable for even complex room layouts.
You can connect via the output of the motion detector, a light. Thus, upon detected motion, the light automatically switched on. The duty cycle can be individually set.
The motion detector can be plastics, wood, glass and masonry (up to 30 cm) penetrate.

This text is machine translated.

Scope of delivery

  • Motion detector
  • User manual

More interesting products

(*All information is plus legal VAT)