• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 1588385 Adapter PIR motion detector 120 ° White IP20

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

970 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter with motion sensor

  • Convenient and easy to reduce electricity costs
  • Range up to 9 m

Technical specifications

  • Installation height: 1m - 1.8m
Product type

PIR motion detector

Detection angle

120°

9 m

Used at

Indoors

Mounting type

Adapter

Operating voltage

230 V

Switching capacity (light bulbs)

1200 W

Switching capacity (LED)

300 W

Standby current consumption

0.5 W

Twilight settings

3–2000 lx

Time settings

10s - 7 min

Factory colour

White

IP20

Operating temperature

-20 - +40 °C

Width

53 mm

Height

99 mm

Dim

(W x H) 53 mm x 99 mm

Weight

116 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1588385 Renkforce 1588385 Adapter PIR motion detector 120 ° White IP20

User & Safety Instructions 1588385 Renkforce 1588385 Adapter PIR motion detector 120 ° White IP20

Conformity certificate

Conformity certificate 1588385 Renkforce 1588385 Adapter PIR motion detector 120 ° White IP20

Description

You can easily and cost-effectively reduce your electricity consumption.

In this adapter plug integrated motion sensor helps you in a simple way to reduce your electricity costs.
At a low ambient brightness (3 - 2000 lx), the consumer connected to the adapter, for example a lamp, activated as soon as there is movement. Nothing moves for about 5 minutes, the adapter plug the consumer off again automatically.

Depending on the requirement, you can set the motion detector in different operating modes operate (On/Off/Auto).

This text is machine translated.

Scope of delivery

  • Socket Adapters
  • User manual

More interesting products

(*All information is plus legal VAT)