• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 1x HDD copy station SATA

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

291 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 3.0 SATA HDD Duplicator Dock Adapter

  • Stand-alone hard disks duplicator with one-touch clone button
  • Copies the contents of one hard drive 1:1 to another hard drive - all without a PC
  • Perfect for all 6.35 cm (2.5") and 8.89 cm (3.5") HDDs and SSDs with SATA
  • Supports hard drive sizes of up to 12 TB
  • Also for data backup and HDD testing via a USB connection
  • Incl. mains adapter for external power supply

Technical specifications

Product type

HDD copy station

No. of inputs

1 x

Interfaces (input)

SATA

No. of outputs

1 x

Interfaces (output)

SATA

Copy mode

1:1 copy

Supported memory size

12 TB

Transfer rate

400 MB/s

Weight

52.2 g

Width

99.3 mm

Height

21.7 mm

Depth

62.7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695022 Renkforce 1x HDD copy station SATA

Description

Duplicating Beats Re-Installing
The service life of an HDD is limited. Your HDD getting noisy may be one indicator that your HDD is past it. If this happens, duplicating the entire HDD onto a new hard drive instead of painstakingly re-installing OS and each and every piece of software may be a much more straightforward option. With the SATA Cloner Adapter, it is simple to copy your data 1:1 onto a second hard drive - without a PC.

Upgrading to Fast SSD Made Easy
Also simply copy the old SATA Hard Disk 1:1 to a new SSD. This enables quick and reliable booting via SSD. Keep in mind that boot-enabled SSDs need to be properly set up first to prevent long-term performance issues.

Also built-in hard discs via USB - completely without installation
Up to now, transfering files from old and already removed hard drives using a PC or laptop required re-installing them. A time-consuming and not always straightforward task. The SATA cloner adapter permits in addition to the copy function also a simple and easy connection of external drives to the USB 3.0 port of the PC or notebook. Simply connect via USB-FIDDLING with tiny screws and time-consuming no.

Back up via USB
The converter converts any SATA Hard Disk Drive (HDD/SSD) in an external USB drive. Means transfering images and files from already removed old hard drives and creating backups has become super easy. Moreover, the converter allows testing and operating any hard disk and burners via USB 3.0.

USB 3.0 SuperSpeed
Thanks to USB 3.0 Extended SATA/IDE-hard disks or drives with transfer rates of up to 5 GB/s can be read out and are, therefore, 10x faster than USB 2.0. This makes copying large quantities of data enormously easier. The converter also supports USB 2.0, however, at much lower transfer rates.

This text is machine translated.

Features

  • Supports mixed operation of SSD and HDDs
  • Clone transfer rate: up to 400 MB/s
  • USB data transfer rate: up to 5 GB/s thanks to USB 3.0
  • Plug and Play
  • Compatible with SATA I/II/III
  • Power supply unit with on/off switch
  • USB 1.1 / 2.0 backwards compatibility

Scope of delivery

  • Converter
  • 12V / 2.5A power supply unit
  • USB 3.0 cable (1 m)
  • User manual.

More interesting products

(*All information is plus legal VAT)