• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce 6510 Alu Thermo-hygrometer Aluminium 6510 Alu

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

232 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermo-/Hygrometer 6510 Aluminium

  • For hanging or placing
  • Tolerance ±2°C from 0 to +30 °C
  • Tolerance ±8% from 40 to 70%
  • This text is machine translated.

Technical specifications

Reading range - indoor temperature

-30 to, +50 °C

Product type

Thermo-hygrometer

Functions

Inside RH

Inside temperature

Indoor humidity

20 - 100 %

Case colour

Aluminium

Content

1 pc(s)

Hub dimensions

88 x 27 mm

Material

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299497 Renkforce 6510 Alu Thermo-hygrometer Aluminium 6510 Alu

Description

Features

  • Resolution: 2 °C; 2%
  • Tolerance: ± 2°C from 0 to +30 °C & ±4 °C remaining areas; ±8 %R.H. from 40 to 70% & ± 12 % remaining areas.

More interesting products

(*All information is plus legal VAT)