• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Cable detangler Adapter [1x RJ10 4p4c plug - 1x RJ10 4p4c socket] 3.00 cm Black (transparent)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable detangler

  • No more cable spaghetti
  • Keeps cables organized

Technical specifications

Product type

Cable detangler Adapter

Connection type

RJ10

No. of A connectors

1 x

Type A

RJ10 4p4c plug

No. of B connections

1 x

Type B

RJ10 4p4c socket

Cable length

3.00 cm

Factory colour

Black (transparent)

Connector version

straight

Cable use

Cable detangler

Version

Adapter

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2885888 Renkforce Cable detangler Adapter [1x RJ10 4p4c plug - 1x RJ10 4p4c socket] 3.00 cm Black (transparent)

Description

Does a tightly wound and kinked telephone cable annoy you? Here is the solution: simply connect the cable dekinker between the telephone cable and the handset.

Features

  • Prevents twisting of the cord between the handset and the telephone.
  • Easy to mount on telephone handset.

Scope of delivery

  • Adapter cable

More interesting products

(*All information is plus legal VAT)