• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Current Adapter [1x IDE power plug 4-pin - 1x SATA power socket] 0.12 m Black, Red, Yellow

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

578 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SATA power-adapter cable 12 cm

  • Suitable power cable for SATA drives
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.
  • 'Logo with text: SERIAL ATA at the top, below a yellow ribbon shaped like an S and the blue word ATA, at the bottom in red with the text CERTIFIED.'

Technical specifications

  • Converts IDE in SATA to
Product type

Current Adapter

Connection type

IDE

SATA

No. of A connectors

1 x

Type A

IDE power plug 4-pin

No. of B connections

1 x

Type B

SATA power socket

Cable length

0.12 m

Factory colour

Black

Red

Yellow

Shielding

none

Connector version

straight

Cable features

gold plated connectors

18

Cable use

Current

Version

Adapter

Copper

Cable design

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1391544 Renkforce Current Adapter [1x IDE power plug 4-pin - 1x SATA power socket] 0.12 m Black, Red, Yellow

Description

Most SATA drives will need to supply a special SATA PowerPlug. For power supplies with no SATA power connectors help these adapters. It's also ideal for extending power to a SATA hard drive

Scope of delivery

  • Cable

What kind of SATA Cables are you looking for?

More interesting products

(*All information is plus legal VAT)