• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Current Adapter [1x IDE power plug 4-pin - 1x SATA power socket] 0.15 m Black, Red, Yellow

EAN:
Part number:
Item no:
Unavailable

Highlights & Details

SATA current 1x angled bulk

  • For connecting Serial ATA devices to a standard PC power supply.
  • Ideal cable routing through Angled plug
  • Mirrored L-form
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.
  • 'Logo with text: SERIAL ATA at the top, below a yellow ribbon shaped like an S and the blue word ATA, at the bottom in red with the text CERTIFIED.'

Technical specifications

  • Converts IDE in SATA, angled on one side
Product type

Current Adapter

Connection type

SATA

IDE

No. of A connectors

1 x

Type A

IDE power plug 4-pin

No. of B connections

1 x

Type B

SATA power socket

Cable length

0.15 m

Factory colour

Black

Red

Yellow

Shielding

none

Connector version

angled on one side

Cable features

gold plated connectors

18

Cable use

Current

Version

Adapter

Copper

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1386532 Renkforce Current Adapter [1x IDE power plug 4-pin - 1x SATA power socket] 0.15 m Black, Red, Yellow

Description

Most SATA drives will need a special SATA Power Plug for power supply. This adapter will help for power supplies without SATA power connectors. It's also ideal for extending power to a SATA hard disc Due to the angled plug, a clean cable routing is ensured. In addition, the connection is mirrored what is an advantage when using multiple angle plugs.

Features

  • Gold-plated plug contacts
  • Inner conductor material made from copper

What kind of SATA Cables are you looking for?