• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Current Cable extension [1x SATA power plug - 1x SATA power socket] 0.30 m Black, Red, Yellow

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

571 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SATA power extension cable 30 cm

  • Extends SATA power cables
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.
  • 'Logo with text: SERIAL ATA at the top, below a yellow ribbon shaped like an S and the blue word ATA, at the bottom in red with the text CERTIFIED.'

Technical specifications

Product type

Current Cable extension

Connection type

SATA

No. of A connectors

1 x

Type A

SATA power plug

No. of B connections

1 x

Type B

SATA power socket

Cable length

0.30 m

Factory colour

Black

Red

Yellow

Shielding

none

Connector version

angled on one side

Cable features

gold plated connectors

18

Cable use

Current

Version

Cable extension

Copper

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1376113 Renkforce Current Cable extension [1x SATA power plug - 1x SATA power socket] 0.30 m Black, Red, Yellow

Description

This SATA power cable is used to extend a SATA current interface and can be used as a power supply for different SATA devices.

What kind of SATA Cables are you looking for?

More interesting products

(*All information is plus legal VAT)