• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black RF-6830474 4K UHD DisplayPort cable

1/6
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4758 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Display port 1.2V M-M with interlocking PVC jacket cable, gold-plated, Ultra HD 4K, 2.00 m, black

  • DisplayPort 1.2, ensuress high-quality audio and video transmision with increased bandwitdth
  • Supports Ultra HD 4K 60Hz

Technical specifications

  • Data Transfer rateL 21.6 Gbit/s
Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

DisplayPort version

DisplayPort 1.2

Connector version

straight

Resolutions (max.)

UHD 4K @ 60 Hz

Video resolution

3840 x 2160 Pixel

Max. frequency

60 Hz

Transfer rate (max.)

21.6 GBit/s

Cable length

2.00 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

CCS

30

Shielding

Shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415237 Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black RF-6830474 4K UHD DisplayPort cable

Description

The double-shielded DisplayPort cable is ideal for connecting the screen content of your computer or notebook with DisplayPort connector to a monitor.

Noise Supression Shielding
The DisplayPort connection cable from Renkforce is multiple shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

This text is machine translated.

Features

  • Supports high bandwidths up to 21.6 Gbps for fast, uninterrupted transmission of high-resolution video and audio signals
  • Ideal for 4K displays and monitors, gaming, video editing or graphic design applications

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)