• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 5.00 m Black RF-4695146 double shielding, incl. ferrite cor

1/4
Product type
DVI cable
Connection type
DVI
Version
Cable
Connection type
DVI 24+1-pin to DVI 24+1-pin
Connections
DVI-D 24+1-pin plug
DVI-D 24+1-pin plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce DVI cable with 25 pins, 5 m

  • Connect your computer DVD player or other DVI device to monitors, HDTVs or projectors
  • Supports resolutions up 3840 x 2160
  • Ferrite core eliminates EMI interference
  • Corrosion-resistant gold-plated plug
  • DVI plug with 25 pins

Technical specifications

Product type

DVI cable

Connection type

DVI

Version

Cable

Connection type

DVI 24+1-pin to DVI 24+1-pin

Connections

DVI-D 24+1-pin plug

DVI-D 24+1-pin plug

Connector version

straight

Cable version

DVI-D Dual Link

Video resolution

3840 x 2160 Pixel

Max. frequency

30 Hz

Cable length

5.00 m

Factory colour

Black

Cable features

double shielding

incl. ferrite core

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

Monitor

Cable design

Round

Copper

30

Shielding

Braid shielding/shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347573 Renkforce DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 5.00 m Black RF-4695146 double shielding, incl. ferrite cor

Description

DVI cable for connecting external monitors, TVs or projectors via the DisplayPort graphics card of your PC/notebook. Ferrite cores and double shielding ensure reliable and loss-free transmission of video signals.

This text is machine translated.

Scope of delivery

  • DVI cable with 25 pins

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.