• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce External graphics card USB A (USB 3.2 1st gen) HDMI™, DVI, VGA

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 3.0 to HDMI/DVI/VGA external graphics card

  • Add an additional monitor without an expensive internal video card
  • Ideal for viewing multiple windows at the same time
  • Hot swappable USB enables you to add or remove monitors without rebooting your system
  • Supports resolutions up to 1080P 60 Hz
  • USB-powered, no external power adapter required
  • 3.5 mm audio socket for headset
  • Compatible with Windows and Mac

Technical specifications

Product type

External graphics card

Display resolution

1920 x 1080 Pixel

Width

47.7 mm

Height

92.4 mm

Depth

15.2 mm

Supported monitors

1

Interfaces

HDMI™

DVI

VGA

Interfaces (input)

USB A (USB 3.2 1st gen)

Interfaces (output)

DVI

HDMI™

VGA

Power supply (LOV)

via USB

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377801 Renkforce External graphics card USB A (USB 3.2 1st gen) HDMI™, DVI, VGA

User & Safety Instructions 2377801 Renkforce External graphics card USB A (USB 3.2 1st gen) HDMI™, DVI, VGA

Download

Download 2377801 Renkforce External graphics card USB A (USB 3.2 1st gen) HDMI™, DVI, VGA

Description

Scope of delivery

  • USB external graphics card
  • User manual

Hints

After connecting, the external graphics card is recognized as a USB drive. This drive contains the driver to install.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.