• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce GBIC [1x IDE plug 44-pin - 1x SATA socket 7+15-pin]

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

97 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laptop-SATA laptop-IDE Converter

  • For hard disc drives and CD/DVD writers
  • No drivers required

Technical specifications

Product type

GBIC

Connection type

SATA

IDE

No. of A connectors

1 x

Type A

IDE plug 44-pin

No. of B connections

1 x

Type B

SATA socket 7+15-pin

Chipset

Marvell

Power supply

not required

Chip set

Marvell 88SA8052

Documents & Downloads

Datasheet

Datasheet 973767 Renkforce GBIC [1x IDE plug 44-pin - 1x SATA socket 7+15-pin]

User & Safety Instructions

User & Safety Instructions 973767 Renkforce GBIC [1x IDE plug 44-pin - 1x SATA socket 7+15-pin]

Conformity certificate

Conformity certificate 973767 Renkforce GBIC [1x IDE plug 44-pin - 1x SATA socket 7+15-pin]

Description

With this converter, laptop SATA drive (L type) such as hard discs or DVD writer can be connected simply to the laptop IDE interface. No drivers required. The converter is simply inserted in your drive and connected to the interface of your controller. The power supply is ensured by its 44-pin laptop IDE connector.

Scope of delivery

  • Converter
  • Operating instructions.