• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce HDA-259A 3.5" to 2.5" HDD caddy

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce HDA-259A 2x 3.5" HDD/SSD Caddy

  • For the installation of two 6.35 cm (2.5") HDD/SSD hard disks into a 8.89 cm (3.5")-shaft
  • With mounting hole for 80 mm fan
  • Incl. Mounting screws and instructions

Technical specifications

Type

No. of add-on hard disks: 2x

Product type

3.5" to 2.5" HDD caddy

Material (details)

Aluminium

Type

HDA-259A

Content

1 pc(s)

Weight

22 g

Width

101 mm

Height

19 mm

Length

136 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1077817 Renkforce HDA-259A 3.5" to 2.5" HDD caddy

Description

Increase the storage capacity of your PC
With the caddy a 6.35 cm (2.5") hard drive in a 8.89 cm (3.5") caddies. The built-in frame for SSD and HDD hard disk drives. The built-in frame for SSD and HDD hard disk drives. You can increase the memory of your PCs without major conversion

This text is machine translated.

Features

  • Install two hard disks with the following sizes: 5 mm, 7 mm, 9.5 mm
  • Additional installation of a hard disk with a height of 12.5 mm is possible

Scope of delivery

  • Mounting bracket
  • 12 x attachment screws (4 x mounting frame/8x hard disk/n)
  • User manual.