• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce microSDHC card 32 GB A1 Application Performance Class, v30 Video Speed Class incl. SD adapter

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

632 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 32GB mSD card card Extreme Video Surveillance, U3

  • High-Speed Video Capabilities: Certified with a Video Speed Class 30 (V30) rating, guaranteeing smooth recording of high-quality Full HD and 4K Ultra HD videos without dropped frames.
  • App Performance Optimization: Features an A1 Application Performance Class rating, meaning it delivers faster app loading and smoother performance when expanding the internal storage of smartphones or tablets.
  • Robust & Durable Build: Designed with a water-resistant and impact/shock-resistant casing to protect critical data under demanding external conditions.

Technical specifications

Product type

microSDHC card

Memory capacity

32 GB

Speed ​​class

A1 Application Performance Class

v30 Video Speed Class

Reading

100 MBps

Writing

20 MBps

Storage media features

A1 rating

incl. SD adapter

Weight

1 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744050 Renkforce microSDHC card 32 GB A1 Application Performance Class, v30 Video Speed Class incl. SD adapter

Description

The Renkforce 32GB micro SD card EXTREME is specially designed for 24/7 continuous video surveillance. It is suitable for security cameras in the indoor and outdoor area and supports the SD SPI-mode. A suitable SD card adapter is included in the delivery.

Optimised for video surveillance
The memory card offers the necessary reliability for continuous use in home and outdoor security cameras.

Mechanical write protection
The included adapter has a mechanical switch that allows the card to be used flexibly as a read-only or read/write medium.

Solid speed values
With the A1 Application Performance Class, the storage medium reaches a read speed of up to 100 MB/s and a write speed of up to 20 MB/s (U3).

Highly resistant
The "Ultra Class"-card works reliably at temperatures from -20 °C to 80 °C and is designed for a humidity of up to 95% in operation.

Features

  • Capacity: 32GB storage.
  • Write Protection: Includes a mechanical switch for write protection.
  • Performance Class: A1 Application Performance Class.
  • Read Speed: Up to 100MB/s
  • Write Speed: Up to 20MB/s
  • Plug-and-Play Readiness: Pre-formatted in the FAT32 file system for instant, out-of-the-box use on compatible devices.
  • Universal Compatibility: Thanks to the adapter supplied, it can be used in any device that has an SD card slot.
  • Optimized Mobile Storage: Engineered to provide a stable, low-latency memory boost for data-intensive mobile applications and large media backup libraries.

Scope of delivery

  • 32GB mSD memory card
  • SD card adapter

System requirements

  • micro SD card slot. All operating systems.

More interesting products

(*All information is plus legal VAT)