• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce PTC21 Ceramic fan heater 12 V

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

366 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12 V car ceramic heater

  • Ideal heat source in mobile homes or boats
  • Thawing icy windows
  • Power supply via car cigarette lighter socket

Technical specifications

  • Cable length: 1,8 m
  • Fuse (in plug): 15 A glass tube fuse
Dim

(L x W x H) 135 x 183 x 42 mm

Product type

Ceramic fan heater

Operating voltage

12 V

Factory colour

Black

Function

Heating

130 W

Width

183 mm

Height

42 mm

Length

135 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522633 Renkforce PTC21 Ceramic fan heater 12 V

Description

Create a pleasant warmth in motor vehicles, mobile homes or boats. The ceramic fan heater is ideal as a foot warmer and for driving icy windows.

The heat is generated by a ceramic heating element. Power is supplied via a car cigarette lighter socket.

This text is machine translated.

Scope of delivery

  • Car ceramic heater incl. holder
  • 2x screw
  • Velcro
  • User manual

More interesting products

(*All information is plus legal VAT)