
Highlights & Details
6-way surge protection connector strip swivelling, Set of 3
- Turning and Swivel for comfortable working
- Suitable for fixed mounting
- Children and over-voltage protection
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
Surge protection
incl. switch
Child safety
Rotating power strip
- Outlets
6
- Cable length
1.50 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Function display
visual
- Leakage current
6.5 kA
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3680 W
- Factory colour
Black
- Length
370 mm
- Width
90 mm
- Height
60 mm
IP20
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1593836 Renkforce RF-3187672 Surge protection power strip 6x Black PG connector 3 pc(s)
Conformity certificate
Conformity certificate 1593836 Renkforce RF-3187672 Surge protection power strip 6x Black PG connector 3 pc(s)
Description
This text is machine translated.
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







