1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Code lock
Surface-mount
Alarm output · Door opener
Numerical code
3
NO: Max. 20 A / 14 V / DC · NC: Max. 12 A / 14 V / DC
IP65
(W x H x D) 80 x 120 x 35.5 mm
+ backlit keypad
80 mm
120 mm
35.5 mm
User & Safety Instructions 1711280 Renkforce RF-3422560 Code lock Surface-mount IP65 + backlit keypad
Conformity certificate 1711280 Renkforce RF-3422560 Code lock Surface-mount IP65 + backlit keypad