• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4216076 Flush mount HF motion detector 180 ° Relay White IP20

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

827 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microwave Motion Sensor (Square, White)

  • Adjustable ambient light activation

Technical specifications

Product type

HF motion detector

Detection angle

180°

15 m

Used at

Indoors

Mounting type

Flush mount

Operating voltage

230 V AC

Contact type

Relay

Switching capacity

1200 W

Switching capacity (energy saving bulbs)

300 W

Switching capacity (light bulbs)

1200 W

Switching capacity (halogen bulbs)

1200 W

Switching capacity (LED)

300 W

Standby current consumption

0.63 W

Twilight settings

3-2000 lx

Time settings

10 s - 12 min

Factory colour

White

IP20

Operating temperature

-20 to +50 °C

Length

80 mm

Width

80 mm

Height

32 mm

Dim

(L x W x H) 80 x 80 x 32 mm

Weight

0.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108038 Renkforce RF-4216076 Flush mount HF motion detector 180 ° Relay White IP20

Conformity certificate

Conformity certificate 2108038 Renkforce RF-4216076 Flush mount HF motion detector 180 ° Relay White IP20

Description

The sensor works with high-frequency technology transmitting an inaudible signal able to penetrate doors, glass panels and thin walls.

Due to its wide detection angle (180°) and range (5-15m), this senor is ideal for a huge variety of areas, staircases and complex room layouts regardless of the temperature in the monitored area.

The motion sensor can be activated by ambient light ranging from <3 to 2000 lux, with a time delay between 10 seconds and 12 minutes.

This high-quality sensor has been specially designed for resistive loads of up to 1200W, and inductive loads of up to 300W. Using the sensor to automatically switch on and off appliances frees up plenty of time.

Features

  • Detection range: 180°
  • HF system: 5.8GHz CW radar, ISM band
  • Detection distance: 5-15m (adjustable)
  • Time delay: 10sec±3sec to 12min±1min (adjustable)
  • Ambient light: <3-2000 lux (adjustable)
  • Maximum resistive load: 1200W
  • Maximum inductive load: 300W

Scope of delivery

  • Motion detector
  • Operating instructions

More interesting products

(*All information is plus legal VAT)