• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4402626 2.5" (6.35 cm) HDD bag Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

878 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce bag for 6.35 cm (2.5") HDDs/SSDs and accessories

  • For all 6.35 cm (2.5") hard disks
  • Protects reliably against external influences.

Technical specifications

  • 6.35 cm (2.5)" IDE Hard drives
Product type

2.5" (6.35 cm) HDD bag

Suitable for HDD size

2.5 inch

Features

Accessory compartment

Material

Ethylene vinyl acetate (EVA)

Factory colour

Black

Inside width

120 mm

Inside height

140 mm

Internal depth

33 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201313 Renkforce RF-4402626 2.5" (6.35 cm) HDD bag Black

Description

The Hard Disk Protection is suitable for all 6.35 cm (2.5") hard-disks. An internal network bag offers additional storage space for example, USB cable to store. The elastic band for fastening the hard disk enables the convenient use of 9.5 and 12.7 mm hard disks. The zipper has the advantage that the protective cover is not accidentally with a fall opens.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)