• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4452210 Hard drive screws 16 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

706 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 16 pc(s))
Total (€ 3.79 / piece)
€ 4.09
-7 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Replacement mounting screw set for SSD hard disks

  • 16 pieces included in the delivery!

Technical specifications

  • Content: 16pcs
Product type

Hard drive screws

Screw thread type

HDD screws

Factory colour

Silver

Content

16 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226105 Renkforce RF-4452210 Hard drive screws 16 pc(s)

Description

If the screws are missing for hard disk mounting in the PC helps this screw set.

This text is machine translated.

Features

  • Schraubgeeindentyp: Hex Phillips

Scope of delivery

  • 8x M3x3 screw
  • 8x M3x5 screw

More interesting products

(*All information is plus legal VAT)