• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4475103 USB / DisplayPort Adapter [1x USB-C® plug - 1x DisplayPort socket] Black gold plated connectors 15.

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-C™ to display port video adapter

  • There HDMI signals via USB-C™ to an external monitor
  • Supports resolutions up to 3840 x 2160 pixels @ 30 Hz
  • Ideal for Google Chrome book and Apple Macbook
  • Adapter requires no external power supply (bus-powered)
  • Plug & Play - no software required
  • 'DisplayPort' logo with a stylised letter 'D' in red.
  • The image shows a double-shielded cable with the inscription 'Double shielded, Doppelt geschirmt'.
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.

Technical specifications

Product type

TV/monitor Adapter

Connection type

USB

DisplayPort

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

DisplayPort socket

Cable length

15.00 cm

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

gold plated connectors

32

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

DisplayPort version

DisplayPort 1.1

Tin plated copper

Cable design

Round

Signal flow direction

Unidirectional (uni)

Documents & Downloads

Conformity certificate

Conformity certificate 1491701 Renkforce RF-4475103 USB / DisplayPort Adapter [1x USB-C® plug - 1x DisplayPort socket] Black gold plated connectors 15.

Description

Current notebooks and PCs are often equipped with a USB-C™ interface. In addition to data transmission, video signals can also be output via this connection. With this USB-C™ to HDMI video adapter you can easily connect your existing HDMI-enabled devices such as external monitor, TV or projector with your PC/notebook or Mac. Gold Is Key The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Noise Supression Shielding The Renkforce USB-C™ video adapter is multi-shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

This text is machine translated.

Features

  • Gold plated connectors for interference-free transmission
  • Compatible with DVI 1.1 specification

Scope of delivery

  • USB-C™ to Display Port Adapter
  • User manual.