
Number
Total (1 kg = € 26.99)
€ 26.99
incl. VAT
14-day return policy included
Highlights & Details
Renkforce Filament PLA Pro 1.75 mm gray, 1 kg
- Superior Impact Resistance
- Impact strength of 9.5 to 10.5 kJ/m², nearly double that of standard PLA (4.5 to 5 kJ/m²), ideal for high-durability applications.
- Enhanced Flexural Strength
- Flexural strength of 73 to 76 MPa provides improved stability and resistance to deformation for structural components.
- Increased Tensile Ductility and Toughness
- Elongation at break of 14.5 to 16.5 % reduces brittleness and the risk of sudden fracture under tensile load.
- Optimized Print Performance
- Lower Melt Flow Rate (MFR) of 3 to 6 g/10 min increases melt viscosity to minimize sagging and stringing, ensuring accurate overhangs and strong interlayer bonding.
- Consistent Material Properties
- Maintains core properties such as tensile strength and heat deflection temperature identical to standard PLA for seamless integration into existing workflows.
Technical specifications
- Product type
Filament
- Filament material
PLA Pro
- Filament properties
shatter-proof
- Filament Ø
1.75 mm
- Filament colour
Grey
- Heated bed required
No
- Printing temperature (min.)
190 °C
- Max. printing temperature
230 °C
- Weight
1000 g
- Content
1 pc(s)
Documents & Downloads
Security datasheet
Security datasheet 2255596 Renkforce RF-4511192 Filament PLA Pro 1.75 mm 1000 g Grey 1 pc(s)
Description
For high resolution high-resolution prototypes
PLA Pro is the ideal filament for uncomplicated. It is to be almost biodegradable and environmentally friendly.
Automatic Winding
The automatic winding guarantees a trouble-free printing.
PLA Pro is the ideal filament for uncomplicated. It is to be almost biodegradable and environmentally friendly.
Automatic Winding
The automatic winding guarantees a trouble-free printing.
Features
- Almost completely biodegradable and environmentally friendly
- Simple processing, no delay when printing.
- No heated bed required
- Manufactured according to the tightest tolerances for clean river and best printing results
- Maximum durability by vacuum sealing
- Automatic Winding
- Compatible with all popular 3D printers with free filament selection
Scope of delivery
- Renkforce Filament PLA-PRO 1.75 mm 1000 g Grey





























