
Number
Total (1 kg = € 22.99)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
RENKFORCE PLA Basic filament 1.75 mm Black 1kg
- Ideal for beginners: High-quality filament designed to provide an easy and smooth 3D printing experience.
- Smooth extrusion: Ensures consistent filament flow for precise, flawless results.
- Reduced nozzle clogging: Minimizes interruptions to keep your printer operating efficiently.
- Minimized warping: Enhances print stability, particularly for large or complex models.
- Neat winding: Prevents tangles to ensure hassle-free feeding and smooth operation.
- Bubble-free performance: Guarantees a uniform finish free from defects caused by trapped air.
- Refined surface finish: Delivers exceptional print quality with highly detailed surfaces free from stringing or imperfections.
Technical specifications
- 1x 1 kg PLA Basic filament, 1.75 mm, Black
- Net weight: 1 kg = 1 spool = 1 pc
- Print temperature: 190 to 220 °C
- Printing feed rate: 60-90 m³/h
- Filament features: High impact strength, environmentally friendly, low shrinkage
- Product type
Filament
- Filament material
PLA
- Filament Ø
1.75 mm
- Filament colour
Black
- Heated bed required
Yes
- Printing temperature (min.)
190 °C
- Max. printing temperature
220 °C
- Weight
1000 g
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3766584 Renkforce RF-7533168 Filament PLA 1.75 mm 1000 g Black 1 pc(s)
Description
Renkforce filaments give you a wide range of 3D printing needs. Constant dimensional stability and a clean winding ensure a uniform, trouble-free printing process. This efficient processability always enables users to achieve accurate and reproducible results.
This text is machine translated.
This text is machine translated.
Features
- High-quality printing with smooth finishes
- Easy to print thanks to a low melting point
- Versatile applications in various industries and projects
- Diameter: 1.75 mm +/- 0.03 mm
Scope of delivery
- Renkforce PLA Basic filament 1.75 mm Black 1 kg





































