• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4511208 Filament PLA Pro 1.75 mm 1000 g Orange 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

208 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 25.99)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Filament PLA-Pro 1.75 mm orange, 1 kg

  • Superior Impact Resistance
  • Impact strength of 9.5 to 10.5 kJ/m², nearly double that of standard PLA (4.5 to 5 kJ/m²), ideal for high-durability applications.
  • Enhanced Flexural Strength
  • Flexural strength of 73 to 76 MPa provides improved stability and resistance to deformation for structural components.
  • Increased Tensile Ductility and Toughness
  • Elongation at break of 14.5 to 16.5 % reduces brittleness and the risk of sudden fracture under tensile load.
  • Optimized Print Performance
  • Lower Melt Flow Rate (MFR) of 3 to 6 g/10 min increases melt viscosity to minimize sagging and stringing, ensuring accurate overhangs and strong interlayer bonding.
  • Consistent Material Properties
  • Maintains core properties such as tensile strength and heat deflection temperature identical to standard PLA for seamless integration into existing workflows.

Technical specifications

Product type

Filament

Filament material

PLA Pro

Filament properties

shatter-proof

Filament Ø

1.75 mm

Filament colour

Orange

Heated bed required

No

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 2255604 Renkforce RF-4511208 Filament PLA Pro 1.75 mm 1000 g Orange 1 pc(s)

Description

For high resolution high-resolution prototypes
PLA Prois the ideal filament for uncomplicated. It is to be almost biodegradable and environmentally friendly.

Automatic Winding
The automatic winding guarantees a trouble-free printing.

Features

  • Almost completely biodegradable and environmentally friendly
  • Simple processing, no delay when printing.
  • No heated bed required
  • Manufactured according to the tightest tolerances for clean river and best printing results
  • Maximum durability by vacuum sealing
  • Automatic Winding
  • Compatible with all popular 3D printers with free filament selection

Scope of delivery

  • Renkforce Filament PLA-PRO 1.75 mm 1000 g Orange

More interesting products

(*All information is plus legal VAT)