
Highlights & Details
Renkforce USB3.1 Gen2 4 port (2x USB-C + 2x USB-A) PCIe host adapter
- Two ASM3142 chipsets and one PCIe Gen3 Packet switch controller to 4 ports 10 Gbps USB3.1 Gen2
- PCIe x4 Lane Host Adapter with PCIe 3.0 x2 controllers and signals
- 2x USB-C and 2x USB-A downstream receptacle ports, 10 Gbps per port
- 5 V 3 A bus power for each USB 3.1 Type-C port
- 5 V 2 A bus power for each USB 3.1 Type-A port
- Requires an empty PCIe 2.0 or PCIe 3.0 x4 or x8 or x16 slot in computer for full USB3.1 performance
- No additional driver required
Technical specifications
- USB-C x 2
- -Each USB 3.1 Type C port adapt 5V3A bus power
- - Each USB 3.1 Type A port adapt 5V2A bus power
- Product type
USB 3.2 2nd gen controller card
- Slot
PCIe
- No. of USB 3.2 2nd gen (USB 3.1) ports
2 x
- No. of external USB 3.2 2nd Gen (USB 3.1) ports
4 x
- Chipset
ASMedia
- Port
2+2 ports
- Interfaces (output)
USB A (USB 3.2 2nd gen)
USB C®
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2339821 Renkforce RF-4679642 2+2 ports USB 3.2 2nd gen controller card USB A (USB 3.2 2nd gen), USB C® PCIe
User & Safety Instructions 2339821 Renkforce RF-4679642 2+2 ports USB 3.2 2nd gen controller card USB A (USB 3.2 2nd gen), USB C® PCIe
User & Safety Instructions 2339821 Renkforce RF-4679642 2+2 ports USB 3.2 2nd gen controller card USB A (USB 3.2 2nd gen), USB C® PCIe
Description
This makes things faster
Who does not know this: Although urgent projects are pending, one is doomed to not do anything on the computer, because the data backup or transfer is running and running… Valuable time, which could definitely be used better, is lost. The RF 4 port USB 3.1 1st Gen 2 controller card reduces the waiting time to up to a tenth with USB 3.1. There are four ports, to be precise 2x USB-C and 2x USB-A, ready to use up to 10 Gbps speed per connection. For full USB 3.1 throughput, a free PCIe 3.0 x4, x8 or x16 slot is required in the computer. An additional driver is not needed. And because USB 3.1 is backwards compatible, you can continue to use old USB 2.0 and USB 3.0 devices.
This text is machine translated.
Features
- Compliant with Universal Serial Bus 3.1 Specification Revision 1.0
- Compliant with Intel eXtensible Host Controller Interface (xHCI) Specification 1.1
- Compliant with USB Attached SCSI Protocol Specification 1.0
Scope of delivery
- USB3.1 Gen2 4-port (2x USB-C + 2x USB-A) PCIe host adapter
- User manual





















