• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4599664 2 ports USB 3.1 2nd gen controller card USB C® (USB 3.1 2nd gen) PCIe

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Renkforce 10 Gbps 2x USB3.1 Type-C PCIe Low Profile Host Adapter

  • PCIe x4 Lane Host Adapter with USB3.1 PCIe Gen3 x2 fast chipset
  • Each USB 3.1 Type-C port provides 5V3A bus power, total 5V6A
  • Supports USB3.1, USB3.0, USB2.0 and USB1.1 devices
  • Compliant with PCI Express Specification 3.0
  • Regular size PCIe bracket on board and low profile PCIe bracket included

Technical specifications

  • chipset ASM3142
Product type

USB 3.1 2nd gen controller card

Slot

PCIe

No. of USB 3.2 2nd gen (USB 3.1) ports

2 x

No. of external USB 3.2 2nd Gen (USB 3.1) ports

2 x

Power supply

via PC PSU

Chipset

ASMedia

Port

2 ports

Specs

incl. slot panel

Interfaces (output)

USB C® (USB 3.1 2nd gen)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299832 Renkforce RF-4599664 2 ports USB 3.1 2nd gen controller card USB C® (USB 3.1 2nd gen) PCIe

Description

Features

  • Compliant with Universal Serial Bus 3.1 Specification Revision 1.0
  • Compliant with Intel eXtensible Host Controller Interface (xHCI) Specification 1.1
  • Compliant with USB Attached SCSI Protocol Specification 1.0
  • All USB ports support SuperSpeed+ (10 Gbps), SuperSpeed (5 Gbps), HighSpeed (480 Mbps), FullSpeed (12 Mbps), and LowSpeed (1.5 Mbps) transfers
  • Requires an empty PCIe 2.0 or PCIe 3.0 x4, x8 or x16 slot in computer for full USB3.1 performance
  • Mac10.8 to 10.10, Mac10.12, Windows 10, Win8, 8.1, Server 2012, Linux kernel 2.6.31 or later OS in-box USB driver supports UASP, no additional driver required

Scope of delivery

  • 10 Gbps USB3.1 Gen2 Type-C 5V3A, 2 ports PCIe Gen3 Low Profile Host Adapter
  • Low profile bracket
  • CD driver
  • User manual

More interesting products

(*All information is plus legal VAT)