• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4707810 Bell button 1x Stainless steel

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

221 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Key Ring Stainless Steel 22 mm

  • Complies with protection class IP66

Technical specifications

Product type

Bell button

Material

Stainless steel

Factory colour

Stainless steel

No. of keys

1 Buttons

Operating voltage

24 V/AC 1 A, 24 V/DC 2 A

Backlit

No

IP66

Recess diameter (details)

19 mm

Mounting depth

35 mm

Height

35 mm

(Ø)

22 mm

Dim

(Ø x H) 22 mm x 35 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2353905 Renkforce RF-4707810 Bell button 1x Stainless steel

User & Safety Instructions

User & Safety Instructions 2353905 Renkforce RF-4707810 Bell button 1x Stainless steel

Description

Premium processor bell made of stainless steel with rubber seal exactly and locknuts. Completely resistant to shock, rain and perfectly dust proof defies it any environmental influences. The connection is possible via 2.8 mm flat plug or hard verlotbar.

This text is machine translated.

Hints

When connected to direct current (DC) is the doorbell button up to 2 A load.

More interesting products

(*All information is plus legal VAT)