• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4738584 Filament ABS plastic 1.75 mm 1000 g Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

157 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 26.99)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce ABS-Test Set Two - Black

  • High durability
  • No heated print bed necessary
  • Machine winding
  • Compatible with all common 3D printers with a free choice of filament

Technical specifications

  • Black color filament - 1000g
  • ABS01
Product type

Filament

Filament material

ABS plastic

Filament Ø

1.75 mm

Filament colour

Black

Heated bed required

No

Printing temperature (min.)

245 °C

Max. printing temperature

265 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 2369292 Renkforce RF-4738584 Filament ABS plastic 1.75 mm 1000 g Black 1 pc(s)

Description

Made from a special mass polymerization ABS resin. Lower volatile content compared to conventional ABS resins. Excellent print quality with minimal odor during printing.

This text is machine translated.

Features

  • Made with a specialty bulk-polymerized ABS resin
  • Lower volatile content compared to traditional ABS resins
  • Excellent printing quality with minimal odor during printing

Scope of delivery

  • Black color filament - 1000 g
  • Plastic spool x 1
  • Nylon Resealable bag x 1
  • Desiccant x 1

More interesting products

(*All information is plus legal VAT)