• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4738592 Filament PETG 1.75 mm 1000 g Black 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 38.99)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce PETG filament test sets

  • High durability
  • No heated bed required
  • Automatic winding

Technical specifications

Product type

Filament

Filament material

PETG

Filament Ø

1.75 mm

Filament colour

Black

Heated bed required

No

Printing temperature (min.)

230 °C

Max. printing temperature

240 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2369296 Renkforce RF-4738592 Filament PETG 1.75 mm 1000 g Black 1 pc(s)

Security datasheet

Security datasheet 2369296 Renkforce RF-4738592 Filament PETG 1.75 mm 1000 g Black 1 pc(s)

Description

Easy-to-print filament thanks to a wide temperature range. Compatible with all popular 3D printers with free filament selection.

This text is machine translated.

Scope of delivery

  • Black color filament - 1000 g.
  • Plastic coil x 1
  • Resealable polyamide bag x 1
  • Desiccant x 1
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)