• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5129466 Air grille Car mobile phone holder 360° swivel 52 - 92 mm 4 - 6.5 inch

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

174 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce car smartphone holder for ventilation grillee

  • Universal holder for smartphones with a screen up to 16.5 cm (6.5")
  • Removable without leaving any residue
  • No more hassle of drilling and screws
  • 360° rotation for portrait and landscape format mounting

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Air grille

Fastening method (mobile phones)

Bracket

Car phone holder features

360° swivel

Factory colour

Black

Dim

(L x W x H) 98 x 27 x 48 mm

Wireless charging

No

Suitable for (width)

52 - 92 mm

Suitable for width (max.)

92 mm

Suitable for width (min.)

52 mm

Suitable for (Screen size diagonals)

4 - 6.5 inch

Suitable for screen size diagonal (max.)

6.5 inch

Suitable for screen size diagonal (min)

4 inch

Width

27 mm

Height

48 mm

Length

98 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564733 Renkforce RF-5129466 Air grille Car mobile phone holder 360° swivel 52 - 92 mm 4 - 6.5 inch

Description

This text is machine translated.

Always a safe companion
No matter whether in city traffic, roads or in the mountains, is also a smartphone with car rides a helpful companion. In order to always keep the best view on e.g. your copilot, install but your companion directly to the vent.

Safely stored away even for fast driving
You can pin the terminals of the fkz-holder easily in the lamellae of the ventilation shaft and adjust the side retaining jaw on the width of your device. The device is thus also on bumpy or windy roads always secured.

Universal for almost all smartphones
The Renkforce smartphone holder is universally applicable for all the common brands. Just make sure to the appropriate width of your smartphone.

360° rotation
The Universal car holder is 360° lockable. So you will always have a clear view of your mobile companion. In addition, also ensures that the holder and not during driving independently twisted.

Scope of delivery

  • CAR smartphone holder for ventilation grillee
  • Installation instructions.

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)