
Highlights & Details
Renkforce RJ45 Network cable
- Slimline-patch cable with small diameter for easier cabling of office and home networks
- Perfect for integrating new devices in a cable network
- Supports transfer speeds of up to 10,000 Mbps
- CAT 6A Performance Specification (tested at 500 MHz)
- With break nose protection
- Halogen-free, flame retardant and smoke-free
Technical specifications
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 8p8c plug
- No. of B connections
1 x
- Type B
RJ45 8p8c plug
- Cable length
3.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
Slimline
Flexible
incl. detent
Flame-retardant
28
- Cable use
RJ45
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2633071 Renkforce RF-5266142 RJ45 Patch cable CAT 6A S/FTP 3.00 m Grey Slimline, Flexible, incl. detent, Flame-retardant 1 pc(s)
Description
This text is machine translated.
Features
- For wired home and office networks
- Perfect for adding new devices to a hardwired network
- Enables data transfer speeds of up to 10,000 Mbps
- CAT 6A rating (tested at 500 MHz)
- Latch protection
- Flame retardant
Scope of delivery
- Patch cable
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


















