• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6647854 3.5" hard disk casing 8 Bay 3.5 inch USB A (USB 3.0)

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

28 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-HDE-800 8.89cm (3.5") 8-bay USB3.0 hard drive enclosure, black

  • Built-in 92mm dual ball bearing fan with rear honeycomb holes for optimal heat dissipation
  • External power supply for stable operation and improved heat dissipation

Technical specifications

Product type

3.5" hard disk casing

Suitable for hard drive sizes (HDD/SSD)

3.5 inch

Supported HDD size (max.)

16 TB

HDD connection

SATA 6 Gbps

Max. hard drive height

22 mm

Interfaces

USB A (USB 3.0)

Storage media features

Steel casing

UASP support

Power supply (LOV)

mains-powered

Material

Aluminium

Width

248 mm

Height

225 mm

Depth

140 mm

Weight

3265 g

Dim

(W x H x D) 248 x 225 x 140 mm

No. of hard disk bays

8 Bay

RAID

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323927 Renkforce RF-6647854 3.5" hard disk casing 8 Bay 3.5 inch USB A (USB 3.0)

Description

Sturdy body made of aluminum alloy.

This text is machine translated.

Features

  • Tool-free design
  • Supports hot-swapping and plug and play
  • Input interface: SATA-III
  • Output interface: USB3.0 Type-B
  • Transmission rate: 5Gbps
  • Data cable: USB Type-A/M To USB Type-B/M
  • Compatible drives: 8.9 cm (3.5 inch) SATA HDD/SSD

Scope of delivery

  • Enclosure
  • USB3.0-A to USB-B cable
  • Power adapter
  • Power adapter cable
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)