• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6830716 Back cover Apple iPhone Air Transparent MagSafe compatibility, Inductive charging RF-6830716

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

491 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-6830716 Back cover Apple iPhone Air Transparent

  • Thick TPU + PC back cover (transparent) for iPhone 17 Air, compatible with MagSafe
  • PC base material thickness 2 mm, TPU side thickness 1.5 mm

Technical specifications

  • - Materials: TPU+PC (polycarbonate) with UV anti- scratch technology on the back.
  • Built-in 37 N54 strong magnets, it provides strong attachment, stable and not falling off
  • - True MagSafe Charging, charging status response in a second and make warless charging faster and easier.
  • - Full protection: Made of flexible TPU frame and Hard PC back, provides excellent protection to your phone from drop, with raised lips around the screen and camera lenses offer extra protection
  • - High definition transparency PC makes the phone feel more heavy and handy;
Product type

Back cover

Compatible with

Apple

Compatible with

iPhone Air

Suitable for

16,5 cm (6,5")

Factory colour

Transparent

Material

TPU

PC

Features

MagSafe compatibility

Inductive charging

Suitable for

16,5 cm (6,5")

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415358 Renkforce RF-6830716 Back cover Apple iPhone Air Transparent MagSafe compatibility, Inductive charging RF-6830716

Description

Discover the perfect back cover for your iPhone Air – the ideal protection, which combines style and functionality!

Our iPhone Air Backcover not only offers first-class protection against scratches and bumps, but also gives your smartphone an elegant look. Made from high quality materials, it is light, durable and fits perfectly to the shape of your device.

Choose from a variety of colors and designs to emphasize your personal style. Whether classical, modern or playful – we have the suitable cover for every taste!

The functionality of your iPhone is always guaranteed with precise camera and connections cutouts. Protect your iPhone Air in style and safely – with our back cover you are always well equipped!

This text is machine translated.

Features

  • Materials: TPU + PC (polycarbonate) with UV and scratch protection coating on the back.
  • Strong hold thanks to 37 integrated N54 magnets
  • Compatible with MagSafe for convenient wireless charging
  • Flexible TPU frame and hard PC back panel for optimal protection; raised lips provide additional protection for the display area and camera lenses

Scope of delivery

  • Renkforce back cover for iPhone Air (transparent) x 1

More interesting products

(*All information is plus legal VAT)