Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Computing & OfficeNetworksNetwork Setup19" IT System Cabinet Accessories

Renkforce RF-7116970 19 inch Server rack cabinet cable duct 1 U 360 degree swivel cable brackets Black

EAN:
Part number:
Item no:
Black metal rack shelf with five upright U-shaped brackets and mounting holes on both ends, shown on a white background.
Black metal rack shelf with five upright U-shaped brackets and mounting holes on both ends, shown on a white background.
Black rack-mount cable organizer panel with five vertical loop holders and included screws, nuts, and clips laid out below.
Black metal cable management bar with five rear-facing cable clips and mounting holes on both ends.
Black metal rackmount panel with five circular openings and hinged bracket handles, shown on a white background.
1/4
Renkforce
Fast track dispatch on Fri 23 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Scope of delivery

Highlights & Details

Renkforce 48.26 cm (19") patch panel with 5 rotating cable routing clips 1 HE

  • Horizontal patch panel/cable management panel with 5 brackets, can be rotated 360°
  • Steel cable routing bracket for a clean cable organization within the network cabinet
  • For rack mounting in a 48.3 cm (19") network or server cabinet
  • Design: 1 U
  • Prefabricated attachment holes including 4 cage nuts sets
  • Integrated cable grommets for clean cable management

Technical specifications

Product type

Server rack cabinet cable duct

Features

360 degree swivel cable brackets

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(W x H) 44.5 mm x 102 mm

Material

Rolled steel

Content

1 pc(s)

Factory colour

Black

Width

44.5 mm

Height

102 mm

Rack size

483 mm (19")

Plastic free packaging

Plastic-free packaging

Variants(All information include VAT, plus shipping costs)

Rack unit
 
Renkforce RF-7116970 19 inch Server rack cabinet cable duct 1 U 360 degree swivel cable brackets Black
Renkforce RF-7116970 19 inch Server rack cabinet cable duct 1 U 360 degree swivel cable brackets Black

3558485

Fast track dispatch on Fri 23 Oct
30 Piece(s)Conrad Electronic
This article
1 U
Minimum order quantity: 1
Multiple: 1

€ 11.99*

Renkforce RF-3525038 19 inch 1 U 360 degree swivel cable brackets Black
Renkforce RF-3525038 19 inch 1 U 360 degree swivel cable brackets Black

1762519

Unavailable
Conrad Electronic
1 U
Minimum order quantity: 1
Multiple: 1

€ 9.49*

Renkforce RF-3525040 19 inch Server rack cabinet cable duct 2 U 360 degree swivel cable brackets Black
Renkforce RF-3525040 19 inch Server rack cabinet cable duct 2 U 360 degree swivel cable brackets Black

1762520

Unavailable
Conrad Electronic
2 U
Minimum order quantity: 1
Multiple: 1

€ 15.99*

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558485 Renkforce RF-7116970 19 inch Server rack cabinet cable duct 1 U 360 degree swivel cable brackets Black

Description

Order for everyone
Thanks to the Renkforce patch panels put on the cable chaos an end: horizontal cables are bundled thanks to the five cable routing bracket and provide for a clear structure and order within the network or server cabinet.
Thanks to the four integrated cable grommets, you can easily cables and wires to the respective components within the cabinet. The receiver stays always clean and tidy.

360° rotating cable guide bracket for space-saving installation
For space-saving network cable installation, you can use the 360° rotating cable routing clips to freely choose the direction of the connection. This prevents damage to the network socket in the device or a cable break if extreme bending radii are used.

Standardized size.
Due to the standardized 48.26 cm (19 inch) width is the marshalling panel universal for cabinets each manufacturer.

Enormous stability
To shaking patch panels are now a thing of the past. The marshalling panel made of steel and a thickness of 1.5 mm offers an optimal stability.

Easy installation
Through the pre-finished mounting holes and the provided cage nuts principles, the marshalling panel even by beginners without any special previous knowledge. To save yourself the extra assembly personnel.

This text is machine translated.

Features

  • Bracket (B x H x T): 483 x 44.5 x 102 mm
  • SPCC cold rolled steel material:
  • Material thickness: 1.5 mm

Scope of delivery

  • Patch panel
  • 4x cage nuts set.

Description

Order for everyone
Thanks to the Renkforce patch panels put on the cable chaos an end: horizontal cables are bundled thanks to the five cable routing bracket and provide for a clear structure and order within the network or server cabinet.
Thanks to the four integrated cable grommets, you can easily cables and wires to the respective components within the cabinet. The receiver stays always clean and tidy.

360° rotating cable guide bracket for space-saving installation
For space-saving network cable installation, you can use the 360° rotating cable routing clips to freely choose the direction of the connection. This prevents damage to the network socket in the device or a cable break if extreme bending radii are used.

Standardized size.
Due to the standardized 48.26 cm (19 inch) width is the marshalling panel universal for cabinets each manufacturer.

Enormous stability
To shaking patch panels are now a thing of the past. The marshalling panel made of steel and a thickness of 1.5 mm offers an optimal stability.

Easy installation
Through the pre-finished mounting holes and the provided cage nuts principles, the marshalling panel even by beginners without any special previous knowledge. To save yourself the extra assembly personnel.

This text is machine translated.

Features

  • Bracket (B x H x T): 483 x 44.5 x 102 mm
  • SPCC cold rolled steel material:
  • Material thickness: 1.5 mm

Scope of delivery

  • Patch panel
  • 4x cage nuts set.

What kind of 19" IT System Cabinet Accessories are you looking for?

  • Brush strips

More interesting products

(*All information is plus legal VAT)
Renkforce RF-3429136 19 inch Server rack cabinet blind 2 U Dark grey

Renkforce RF-3429136 19 inch Server rack cabinet blind 2 U Dark grey

Conrad Electronic

€ 4.29*
Renkforce RF-3432148 19 inch Server rack cabinet shelf 1 U Retractable Suitable for (cabinet depths): > 400 mm Black

Renkforce RF-3432148 19 inch Server rack cabinet shelf 1 U Retractable Suitable for (cabinet depths): > 400 mm Black

Conrad Electronic

€ 41.99*
Renkforce RF-7112618 19 inch Server rack cabinet cable duct 2 U Black

Renkforce RF-7112618 19 inch Server rack cabinet cable duct 2 U Black

Conrad Electronic

€ 15.99*
Renkforce RF-3429460 19 inch Server rack cabinet blind 2 U with air vents Dark grey

Renkforce RF-3429460 19 inch Server rack cabinet blind 2 U with air vents Dark grey

Conrad Electronic

€ 4.99*
-64%
Renkforce RF-3429144 19 inch Server rack cabinet blind 1 U Dark grey

Renkforce RF-3429144 19 inch Server rack cabinet blind 1 U Dark grey

Conrad Electronic

€ 11.99
€ 4.29*
Renkforce RF-7485478 19 inch Server rack cabinet shelf 1 U Suitable for (cabinet depths): > 300 mm Black

Renkforce RF-7485478 19 inch Server rack cabinet shelf 1 U Suitable for (cabinet depths): > 300 mm Black

Conrad Electronic

€ 14.99*
-50%
Renkforce RF-3429158 10 inch Server rack cabinet blind 1 U Dark grey

Renkforce RF-3429158 10 inch Server rack cabinet blind 1 U Dark grey

Conrad Electronic

€ 5.99
€ 2.99*
-55%
Renkforce RF-3429146 19 inch Server rack cabinet brush strip 1 U Black

Renkforce RF-3429146 19 inch Server rack cabinet brush strip 1 U Black

Conrad Electronic

€ 18.99
€ 8.49*
Renkforce RF-7112906 10 inch, 19 inch Server rack cabinet fixings Black

Renkforce RF-7112906 10 inch, 19 inch Server rack cabinet fixings Black

Conrad Electronic

€ 7.99*
Renkforce RF-3429142 19 inch Server rack cabinet brush strip 1 U Black

Renkforce RF-3429142 19 inch Server rack cabinet brush strip 1 U Black

Conrad Electronic

€ 13.99*
Renkforce RF-3429140 19 inch Server rack cabinet brush strip 1 U Black

Renkforce RF-3429140 19 inch Server rack cabinet brush strip 1 U Black

Conrad Electronic

€ 10.99*
Renkforce RF-6662042 19 inch Server rack cabinet light Aluminium

Renkforce RF-6662042 19 inch Server rack cabinet light Aluminium

Conrad Electronic

€ 19.99*
Renkforce RF-4870824 19 inch Cable bracket 360 degree swivel cable brackets Suitable for (cabinet depths): 200 mm Black

Renkforce RF-4870824 19 inch Cable bracket 360 degree swivel cable brackets Suitable for (cabinet depths): 200 mm Black

Conrad Electronic

€ 4.29*
Renkforce RF-3429150 19 inch Server rack cabinet cable duct 1 U Black

Renkforce RF-3429150 19 inch Server rack cabinet cable duct 1 U Black

Conrad Electronic

€ 7.49*
Renkforce RF-3525042 19 inch Server rack cabinet cable duct 1 U Black

Renkforce RF-3525042 19 inch Server rack cabinet cable duct 1 U Black

Conrad Electronic

€ 6.99*
Renkforce RF-3429148 19 inch Server rack cabinet cable duct 1 U Black

Renkforce RF-3429148 19 inch Server rack cabinet cable duct 1 U Black

Conrad Electronic

€ 6.49*
Renkforce RF-4604248 19 inch Server rack cabinet power strip 1 U PG socket with switch Black

Renkforce RF-4604248 19 inch Server rack cabinet power strip 1 U PG socket with switch Black

Conrad Electronic

€ 21.99*
Renkforce RF-4755508 482.6 mm 19 inch Black

Renkforce RF-4755508 482.6 mm 19 inch Black

Conrad Electronic

€ 6.99*
Renkforce RF-7116968 19 inch Server rack cabinet cable duct 2 U 360 degree swivel cable brackets Black

Renkforce RF-7116968 19 inch Server rack cabinet cable duct 2 U 360 degree swivel cable brackets Black

Conrad Electronic

€ 18.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list