• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-7533174 Filament PLA 1.75 mm 1000 g Yellow 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 24.99)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RENKFORCE PLA Basic filament 1.75 mm Yellow 1kg

  • Ideal for beginners: High-quality filament designed to provide an easy and smooth 3D printing experience.
  • Smooth extrusion: Ensures consistent filament flow for precise, flawless results.
  • Reduced nozzle clogging: Minimizes interruptions to keep your printer operating efficiently.
  • Minimized warping: Enhances print stability, particularly for large or complex models.
  • Neat winding: Prevents tangles to ensure hassle-free feeding and smooth operation.
  • Bubble-free performance: Guarantees a uniform finish free from defects caused by trapped air.
  • Refined surface finish: Delivers exceptional print quality with highly detailed surfaces free from stringing or imperfections.

Technical specifications

  • 1x 1 kg PLA Basic filament, 1.75 mm, Yellow
  • Net weight: 1 kg = 1 spool = 1 pc
  • Print temperature: 190 to 220 °C
  • Printing feed rate: 60-90 m³/h
  • Filament features: High impact strength, environmentally friendly, low shrinkage
Product type

Filament

Filament material

PLA

Filament Ø

1.75 mm

Filament colour

Yellow

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

220 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3766587 Renkforce RF-7533174 Filament PLA 1.75 mm 1000 g Yellow 1 pc(s)

Description

Renkforce filaments give you a wide range of 3D printing needs. Constant dimensional stability and a clean winding ensure a uniform, trouble-free printing process. This efficient processability always enables users to achieve accurate and reproducible results.

This text is machine translated.

Features

  • High-quality printing with smooth finishes
  • Easy to print thanks to a low melting point
  • Versatile applications in various industries and projects
  • Diameter: 1.75 mm +/- 0.03 mm

Scope of delivery

  • Renkforce PLA Basic filament 1.75 mm Yellow 1 kg

More interesting products

(*All information is plus legal VAT)