• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-7552004 Filament PLA heat-resistant, clexible 1.75 mm 1 kg Red 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 24.99)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RENKFORCE PLA-Transparent filament 1.75 mm Red 1kg

  • Ideal for Beginners: High-quality printing filament designed to provide an easy and smooth user experience.
  • Smooth Extrusion: Ensures consistent filament flow for precise, flawless prints.
  • Reduced Nozzle Clogging: Minimizes interruptions to keep your printer running efficiently.
  • Low Warping: Maintains exceptional print stability, especially for large or complex models.
  • Neat Winding: Prevents tangles to ensure hassle-free feeding and smoother operation.
  • Bubble-Free: Guarantees a uniform finish free from defects caused by trapped air.

Technical specifications

  • - 1 kg PLA filament, 1.75mm, transparent
  • - 1 kg = 1 spool = 1 pc (net weight)
  • - Print temperature: 190~220ºC
  • - printing feerate: 60-90m³/h.
  • - spool dimension (mm) outer slide:200 ; inner slide:51.5; depth: 60
Product type

Filament

Filament material

PLA

Filament properties

heat-resistant

clexible

Filament Ø

1.75 mm

Filament colour

Red

Printing temperature (min.)

190 °C

Max. printing temperature

220 °C

Weight

1 kg

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3776002 Renkforce RF-7552004 Filament PLA heat-resistant, clexible 1.75 mm 1 kg Red 1 pc(s)

Description

Renkforce filaments give you a wide range of 3D printing needs. Constant dimensional stability and a clean winding ensure a uniform, trouble-free printing process. This efficient processability always enables users to achieve accurate and reproducible results.

This text is machine translated.

Features

  • Aesthetic Appeal and Translucency: Delivers a glossy, transparent appearance and partial light transmission, making it ideal for decorative parts, visual models, and layered effects.
  • High Precision and Detail: Built with an advanced CCD diameter measuring and self-adaptive control system to ensure a consistent 1.75 mm diameter with a strict dimensional accuracy of +/- 0.05 mm. Offers stable viscosity and flow characteristics across a wide temperature range, perfect for ultra-fine resolutions under 50 microns.
  • Excellent Printability: Formulated for reliable extrusion and consistent layer adhesion to minimize print failures, featuring minimal shrinkage, excellent dimensional stability, and low warping.
  • Quality and Comfort: Renkforce PLA Basic Transparent Series is made from high-quality, pure, FDA-approved materials and generates minimal odor during extrusion.

Scope of delivery

  • Renkforce PLA transparent filament, 1.75 mm, red, 1 kg

More interesting products

(*All information is plus legal VAT)