RENKFORCE PETG Transparent filament 1.75mm Blue 1kg
Strong and flexible for functional parts
Heat-resistant for everyday use, resisting deformation under sunlight or warm water
Smooth surface finish with minimal post-processing
Low warping and shrinkage
Moisture-resistant for long-term reliability
Wide color selection
Compatible with most FFF 3D printers (1.75 mm ± 0.03 mm)
Technical specifications
1 kg transparent PETG filament, 1.75 mm, Blue
Net weight: 1 kg (1 spool = 1 pc)
Print temperature: 220 to 240 °C
Printing feed rate: 60-90 m³/h
High impact strength and low shrinkage
Product type
Filament
Filament material
PETG
Tough PLA
Filament properties
heat-resistant
clexible
Filament Ø
1.75 mm
Filament colour
Blue
Transparent
Printing temperature (min.)
210 °C
Max. printing temperature
230 °C
Weight
1 kg
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776134 Renkforce RF-7552268 Filament PETG, Tough PLA heat-resistant, clexible 1.75 mm 1 kg Blue, Transparent 1 pc(s)
Description
Renkforce filaments give you a wide range of 3D printing needs. Constant dimensional stability and a clean winding ensure a uniform, trouble-free printing process. This efficient processability always enables users to achieve accurate and reproducible results.
This text is machine translated.
Scope of delivery
Renkforce transparent blue PETG 3D printer filament (1.75 mm, 1 kg)
Description
Renkforce filaments give you a wide range of 3D printing needs. Constant dimensional stability and a clean winding ensure a uniform, trouble-free printing process. This efficient processability always enables users to achieve accurate and reproducible results.
This text is machine translated.
Scope of delivery
Renkforce transparent blue PETG 3D printer filament (1.75 mm, 1 kg)
What kind of 3D Printer Filaments are you looking for?