• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-AA-200 2.0 Sound card, external External headphone jacks

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

821 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-AA-200 Aluminium Type-C® & USB-A Port audio adapter with charge function, black

  • External USB sound card with Type-C® & USB-A port to 3.5mm adapter.
  • Connect earphones/microphone/headset to your PC or laptop
  • Type-C® & USB-A plug
  • Simultaneous 2-port audio output
  • Up to 100 W PD charging for laptops

Technical specifications

Product type

Sound card, external

Channels

2.0

Interfaces (output)

Headphone/mic combo jack (3.5 mm)

Headphone/mic combo jack (3.5 mm)

Interfaces (input)

USB C®

Features

External headphone jacks

Content

1 pc(s)

Weight

22 g

Factory colour

Black

Width

10 mm

Height

43 mm

Length

280 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375177 Renkforce RF-AA-200 2.0 Sound card, external External headphone jacks

Description

With this adapter you can connect your existing headphones, earplugs, speakers, microphones and cables to your PC or notebook.
Stereo audio with support for TRRS headphones (with built-in microphone) and TRS headphones (without microphone)
Robust aluminium enclosure
Compatible with Windows XP/7/10, OS10.5 and later
For notebooks with USB Type-C® or USB-A connection

This text is machine translated.

Features

  • This adapter allows you to connect your existing headphones, earplugs, speakers, microphones, and cables to your PC or laptop.
  • Stereo audio-out supports TRRS earphones (with built-in microphone) and TRS earphones (without microphone).
  • Durable aluminium alloy casing
  • Suitable for Windows XP/7/10, OS10.5 and above
  • For laptops with Type-C® and USB-A port.

Scope of delivery

  • Adapter
  • Manual

What kind of Sound Cards are you looking for?

More interesting products

(*All information is plus legal VAT)