• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-BTD-200 Bluetooth dongle 5.4

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

426 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-BTD-200 Bluetooth 5.4 dongle, black

  • For high-speed file and audio data transmission.
  • Supports a variety of applications
  • Powerful USB2.0 interface
  • Compact and portable design

Technical specifications

Product type

Bluetooth dongle

Transfer rate

3 MBit/s

30 m

Bluetooth

5.4

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350218 Renkforce RF-BTD-200 Bluetooth dongle 5.4

Download

Download 3350218 Renkforce RF-BTD-200 Bluetooth dongle 5.4

Description

Latest Bluetooth 5.4 technology.

Ultra-small size: The elegant and compact design makes the improved Ideal Bluetooth® receiver suitable for placement on a laptop or PC.

More stable connectivity and greater range: The updated Bluetooth 5.4 adapter provides a more stable connection and an outdoor transmission range can be up to 30 m.

Real Plug-and-Play, no driver installation necessary

Wide range of applications: The improved Bluetooth® wireless adapter can be connected to a variety of devices, such as Bluetooth® speakers, keyboards, headphones, and mice.

This text is machine translated.

Features

  • Supports a wide range of devices

Scope of delivery

  • Dongle
  • Manual

System requirements

  • Windows® 8.1, 10, 11 (or later).

More interesting products

(*All information is plus legal VAT)