• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-CKB-201 USB Keyboard Swiss, QWERTZ Black Chip card reader

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Renkforce RF-CKB-201 Smart card reader keyboard

  • PC/SC smart card reader
  • CCID compatible
  • Reliable wired USB connectivity for a secure connection
  • Full-size keyboard with palm rest.
  • Quiet and comfortable keys
  • Separate sleep mode for card reader
  • Switzerland layout

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

Swiss, QWERTZ

Transfer type

USB

Data input device features

Chip card reader

Cable length

150.00 cm

Factory colour

Black

Width

443 mm

Height

175 mm

Depth

40 mm

Weight

830 g

Power supply

USB (built-in)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362470 Renkforce RF-CKB-201 USB Keyboard Swiss, QWERTZ Black Chip card reader

Description

Reliable wired USB keyboard with integrated chip card reader. The integrated chip card reader uses the latest microchip technology and offers you high security for your confidential files.

This text is machine translated.

Features

  • Smart card interface
  • Supported standard: ISO/IEC 7816 Part 1 to 4
  • Supported TAG ICS: All major ISO/IEC 7816 compliant smart cards and synchronous cards
  • Smart card protocols T=0, T=1, synchronous cards I2C and 3-wire
  • Smart card interface speed: Up to 600 kbps TA1=97
  • ISO/IEC 7816 compliant smart card clock frequency: Operates up to 16 MHz
  • Power to smart card: 5 V, 3 V, and 1.8 V, ISO/IEC 7816 Class A/B/C
  • Supported smart card types: 60 mA (Class A); 55 mA (Class B); 35 mA (Class C)
  • Short circuit protection

Scope of delivery

  • Smart card reader keyboard
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.