• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-HS-430 On-ear headphones Corded (1075100) Stereo Black Volume control, Microphone mute PC

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-HS-430 2-in-1 headset, USB in-line control

  • 2-in-1 design allow you to use the headset with different devices
  • Comfortable headset with synthetic leather ear cups
  • Crystal-clear sound quality
  • Flexible gooseneck mic arm
  • Foldable headset for easy storage
  • USB in-line control with mute, volume up/down and mic mute functions
  • Compatible with most online chat applications

Technical specifications

  • Adjustable headband, lightweight, no ache after long-wearing
Product type

On-ear headphones

Use

PC

Headphone features

Volume control

Microphone mute

Audio channels

Stereo

Transfer type

Corded (1075100)

USB

Frequency range

20 Hz - 20 kHz

Factory colour

Black

Weight

128 g

Sensitivity (microphone)

-42 dB

Frequency range (microphone)

20 Hz - 20 kHz

Cable length

2.00 m

Width

150 mm

Height

181 mm

Depth

70 mm

Headband-type

Overhead

Earphone type

On-ear

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3763589 Renkforce RF-HS-430 On-ear headphones Corded (1075100) Stereo Black Volume control, Microphone mute PC

Description

The Renkforce USB PC headset offers crystal clear sound quality.
The comfortable headband and ear cushions provide for high wearing comfort even during long wearing times.

This text is machine translated.

Features

  • Nominal impedance (AC): 32 Ω±15%
  • Effective frequency range: 20Hz -20 KHz
  • Microphone sensitivity: -42±3 dB
  • Headset sensitivity: 115±3 dB
  • Sound distortion: ≤3 %
  • Two-channel stereo
  • The product are wired stereo headphones with active noise cancellation,

Scope of delivery

  • Unit
  • Manual

More interesting products

(*All information is plus legal VAT)