• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-IE-JH01 In-ear headset Corded (1075100) Black Remote control Phone

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

490 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-IE-JH01 In-EAR headphones, cable connected, 3.5 mm jack

  • Compatible with smartphones, tablets, PC/Mac, MP3 players and all devices with a 3.5 mm headphone jack.

Technical specifications

Product type

In-ear headset

Design (headphones)

In-ear

Use

Phone

Headphone features

Remote control

Control type

Universal

Transfer type

Corded (1075100)

3.5 mm jack

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

Sound pressure

96 dB

Factory colour

Black

Weight

15 g

Call management

Yes

Cable length

1.2 m

Headphones model

RF-IE-JH01

Suitable for

Universal

Compatible

Universal

Earphone type

In-ear

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221588 Renkforce RF-IE-JH01 In-ear headset Corded (1075100) Black Remote control Phone

Description

Features

  • Ideal for on the go thanks to headset function
  • Call answering and microphone button

Scope of delivery

  • Renkforce In-Ear Handphone x 1
  • Safety sheet

More interesting products

(*All information is plus legal VAT)