• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-KT-100 Keyboard support tray Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

132 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Keyboard

  • The 15° inclination of the keyboard stand corresponds to the requirements of the Federal Institute for Occupational Medicine and Pharmacy Survey.
  • Suitable for almost all keyboards
  • High quality and in good working condition

Technical specifications

  • Thickness: 4mm
  • Material: Acrylic
  • Incline Angle: 15°
Product type

Keyboard support tray

Factory colour

Black

Width

432 mm

Height

40 mm

Depth

140 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2255592 Renkforce RF-KT-100 Keyboard support tray Black

Description

The Renkforce keyboard tray offers significantly improved ergonomics, making it easier to work on your PC. The posture is improved with the cup shelf and tension in the back is thus reduced.

This text is machine translated.

Features

  • Dimensions : 432 x 140 x 40 mm (L x W x H)
  • Weight: 0.339 kg
  • Thickness: 4 mm
  • Angle of inclination: 15°.