• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-LT-BTZe261 Compatible replaced Brother TZe-261 36 mm Tape colour: White Font colour: Black 8 m

1/2
Product type
Labelling tape
Tape colour
White
Label tape width
36 mm
Font colour
Black
Label tape type
TZe, TZ
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

316 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.87)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce printing tape compatible replaces Brother tze-261, tape color: White, bandwidth: 36 mm, font color: Black, tape length: 8 m.

  • 100% compatible label tape
  • Smudge-proof, scratch-proof, weatherproof, UV-resistant
  • High adhesive strength

Technical specifications

  • 100% compatible label tape
  • Adheres to a wide variety of surfaces
  • Easy to handle
  • Compatible with Brother PT530, PT550, PT3600, PT9200PC, PT9200DX, PT9400, PT9500PC, PT9600, PT9700PC, PT9800PCN,PT-D800W,PT-P900,PT-P900W,PT-P950NW,PT-550
Product type

Labelling tape

Tape colour

White

Label tape width

36 mm

Font colour

Black

Label tape length

8 m

Material

Laminate

Label tape type

TZe, TZ

Compatible with

Brother

Compatible with

P-touch 550

P-touch 3600

P-touch 9200PC

P-touch 9200DX

P-touch 9400

P-touch 9500PC

P-touch 9600

P-touch 9700PC

P-touch 9800PCN

P-touch RL700S

Content

1 pc(s)

Replaces original item

TZe-261

Type

Compatible

Colour

Black

White

Compatible with

Brother

Replaces original item

TZe-261

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013900 Renkforce RF-LT-BTZe261 Compatible replaced Brother TZe-261 36 mm Tape colour: White Font colour: Black 8 m

Description

Laminated standard printing tape, which is particularly suitable for smooth and level surfaces. Thanks to its lamination the tape is smudge, weather and scratch resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.

This text is machine translated.

Scope of delivery

  • 1 x compatible labeling band

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)