
Number
Total (1 m = € 0.47)
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
Renkforce printing tape compatible replaces DYMO D1 45018, tape color: Yellow, bandwidth: 12 mm, font color: Black, tape length: 7 m.
- 100% compatible label tape
- Smudge-proof, scratch-proof, weatherproof, UV-resistant
- High adhesive strength
Technical specifications
- 100% compatible label tape
- Adheres to a wide variety of surfaces
- Easy to handle
- Compatible with DYMO Label Manager 160/210D/260P Label Manager 360D/420P RHINO 4200/5200 Label Manager 500TS/450D Label Manager PC RHINO 6000 Label Manager PnP Label Manager 280 Protable Labeler 3M PL200 MobileLabeler
- Product type
Labelling tape
- Tape colour
Yellow
- Label tape width
12 mm
- Font colour
Black
- Label tape length
7 m
- Label tape type
D1
- Compatible with
DYMO
- Compatible with
LabelManager 100
LabelManager 120P
LabelManager 150
LabelManager 160
LabelManager 200
LabelManager 210D
LabelManager 220P
LabelManager 260P
LabelManager 280
LabelManager 300
Show more
- Content
1 pc(s)
- Replaces original item
D1 - 45018
- Type
Compatible
- Colour
Black
Yellow
- Compatible with
DYMO
- Replaces original item
D1 - 45018
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013901 Renkforce RF-LT-D45018 Compatible replaced DYMO D1 - 45018 12 mm Tape colour: Yellow Font colour: Black 7 m
Description
Laminated standard printing tape, which is particularly suitable for smooth and level surfaces. Thanks to its lamination the tape is smudge, weather and scratch resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x compatible labeling band































